BOPLA 01121000 Euromas A case Aluminium Silver-grey RAL 7001 IP Splash

MPN
01121000
Brand
BOPLA
EAN-13
4016138442441
Order Code
01-6521
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £51.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

BOPLA manufactures the EUROMAS A 121 01121000, an industrial-grade aluminium casing in silver-grey (RAL 7001) with dimensions of 140x140x91mm. This robust casing is ideal for housing and protecting sensitive electronic components. It is commonly used in industrial and electronic applications that require durable and reliable enclosures.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 140mm
Enclosure Height 91mm
Enclosure Width 140mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 140 x 140 x 91 mm
Inside height 82mm
Inside Width 129mm
Internal depth 101mm
IP Rating IP66, IK09
Misc Attribute 1 EUROMAS A 121
Misc Attribute 2 A 121

Reviews

Be the first to submit a review

Trustpilot