BOPLA 01119000 Euromas A splash-protected Aluminium Casing 1pc

MPN
01119000
Brand
BOPLA
EAN-13
4016138730951
Order Code
01-6519
Country of Origin
India
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £57.74
10+ £54.62
100+ £54.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

BOPLA's EUROMAS A 119 01119000 is an aluminium industrial-grade casing, finished in silver-grey (RAL 7001). This durable metal housing is ideal for protecting sensitive electronics in industrial environments. Typical applications include its use as an empty housing for custom electrical or electronic components.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 122mm
Enclosure Height 81mm
Enclosure Width 120mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 122 x 120 x 81 mm
Inside height 72mm
Inside Width 109mm
Internal depth 88mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 119
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot