BOPLA 01116000 Euromas Casing Aluminium silver-grey splash-proof

MPN
01116000
Brand
BOPLA
EAN-13
4016138442410
Order Code
01-6516
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The BOPLA industrial-grade casing, model number EUROMAS A 116, is made from aluminium and finished in a silver-grey colour (RAL 7001). This sturdy casing, measuring 100x100x81mm, is ideal for protecting components in demanding environments. Typically used in industrial applications, it provides reliable housing for electronic devices.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 100mm
Enclosure Height 81mm
Enclosure Width 100mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 100 x 100 x 81 mm
Inside height 74mm
Inside Width 90mm
Internal depth 72mm
IP Rating IP66, IK09
Misc Attribute 1 EUROMAS A 116
Misc Attribute 2 A 116
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot