BOPLA 01114000 Euromas Aluminium Casing splash-protected silver-grey

MPN
01114000
Brand
BOPLA
EAN-13
4016138128819
Order Code
01-6514
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

BOPLA manufactures the EUROMAS A 114 01114000, an industrial-grade aluminium casing in a silver-grey RAL 7001 finish. Measuring 200x100x80 mm, it is designed to house and protect electronic components. Typical applications include industrial automation, control panels, and various electronic enclosures.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 200mm
Enclosure Height 80mm
Enclosure Width 100mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 200 x 100 x 80 mm
Inside height 74mm
Inside Width 90mm
Internal depth 72mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 114

Reviews

Be the first to submit a review

Trustpilot