BOPLA 01106000 Euromas Industrial Aluminium Casing splash-protected

MPN
01106000
Brand
BOPLA
EAN-13
4016138442472
Order Code
01-6512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BOPLA's EUROMAS A 106 industrial-grade casing, model 01106000, is constructed from aluminium and features a silver-grey finish (RAL 7001). Measuring 185.5 x 64 x 34.5 mm, this robust enclosure is ideal for housing and protecting electronic components. It is commonly used in industrial and electronic applications where durable and reliable protection is required.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 185.5mm
Enclosure Height 34.5mm
Enclosure Width 64mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 185.5 x 64 x 34.5 mm
Inside height 29mm
Inside Width 56.5mm
Internal depth 161.1mm
IP Rating IP66, IK09
Misc Attribute 1 EUROMAS A 106
Misc Attribute 2 A 106

Reviews

Be the first to submit a review

Trustpilot