BOPLA 01104000 Euromas A 104 Aluminium Casing splash-proof RAL 7001

MPN
01104000
Brand
BOPLA
EAN-13
4016138442465
Order Code
01-6510
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £17.30
10+ £15.74
50+ £14.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA aluminium casing model EUROMAS A 104, with dimensions 115x64x34.5mm, is available in a silver-grey (RAL 7001) finish. This industrial-grade casing is suitable for housing electronic components, offering robust protection. It is widely used in industrial and commercial environments for its durability and sleek design.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 115mm
Enclosure Height 34.5mm
Enclosure Width 64mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 115 x 64 x 34.5 mm
Inside height 29mm
Inside Width 56.8mm
Internal depth 90.6mm
IP Rating IP66, IK09
Misc Attribute 1 EUROMAS A 104
Misc Attribute 2 A 104

Reviews

Be the first to submit a review

Trustpilot