BOPLA 01103000 Euromas A 103 Aluminium Casing splash-protected

MPN
01103000
Brand
BOPLA
EAN-13
4016138128772
Order Code
01-6509
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £20.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

BOPLA manufactures the EUROMAS A 103, an industrial-grade aluminium casing in a silver-grey RAL 7001 finish. With dimensions of 150x64x34mm, the durable casing is ideal for housing electronic components. Typical applications include use in industrial and commercial settings where robust protection is required.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 150mm
Enclosure Height 34mm
Enclosure Width 64mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 150 x 64 x 34 mm
Inside height 28.5mm
Inside Width 56.8mm
Internal depth 126mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 103

Reviews

Be the first to submit a review

Trustpilot