BOPLA 01102000 Euromas A Casing Aluminium splash-protected silver-grey

MPN
01102000
Brand
BOPLA
EAN-13
4016138128765
Order Code
01-6508
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £15.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The BOPLA EUROMAS A 102 industrial-grade casing is made of aluminium with a silver-grey RAL 7001 finish. It measures 98x64x34 mm, making it ideal for protecting electronic components. Common applications include use in industrial environments where durability and protection are essential.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 98mm
Enclosure Height 34mm
Enclosure Width 64mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 98 x 64 x 34 mm
Inside height 28.5mm
Inside Width 56.8mm
Internal depth 74mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 102

Reviews

Be the first to submit a review

Trustpilot