BOPLA 01101000 Euromas A Casing silver-grey Aluminium splash-proof

MPN
01101000
Brand
BOPLA
EAN-13
4016138128758
Order Code
01-6507
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £13.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The BOPLA EUROMAS A 101 industrial-grade casing is made from aluminium and features a silver-grey finish, matching RAL 7001. It is designed with dimensions of 58x64x34mm, offering robust protection for electronic components. This durable casing is ideal for housing sensitive equipment in industrial environments.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 58mm
Enclosure Height 34mm
Enclosure Width 64mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 58 x 64 x 34 mm
Inside height 28.5mm
Inside Width 56.8mm
Internal depth 34mm
IP Rating IP66, IK09
Misc Attribute EUROMAS A 101

Reviews

Be the first to submit a review

Trustpilot