BOPLA 01100000 Euromas Casing Aluminium Silver-grey splash-protected

MPN
01100000
Brand
BOPLA
EAN-13
4058545313594
Order Code
01-6506
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £9.37 £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The BOPLA EUROMAS A 100 industrial-grade casing is crafted from aluminium and comes in a silver-grey finish (RAL 7001). It measures 50x45x30 mm, making it suitable for housing components in various industrial applications. This robust casing is ideal for protecting sensitive electronics and ensuring durability in demanding environments.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 50mm
Enclosure Height 30mm
Enclosure Width 45mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 50 x 45 x 30 mm
Inside height 25mm
Inside Width 39mm
Internal depth 30mm
IP Rating IP66, IK08
Misc Attribute 1 EUROMAS A 100
Misc Attribute 2 A 100

Reviews

Be the first to submit a review

Trustpilot