BOPLA 00500304 BA WL 17 Wall fittings 173x40x8mm Aluminium grey 2pcs

Image Representative of Range

BOPLA 00500304 BA WL 17 Wall fittings 173x40x8mm Aluminium grey 2pcs

MPN
00500304
Brand
BOPLA
EAN-13
4049505617661
Order Code
01-6504
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BOPLA manufactures the BA WL 17 7024 wall fittings, which measure 173 x 40 x 8 mm and are made of aluminium in a graphite grey (RAL 7024) finish. These fittings come in a set of two and are ideal for securely mounting enclosures to walls. Typical applications include use in industrial and commercial settings where durable and aesthetically pleasing wall mounting is required.
Type Wall fittings
Dim (L x W x H) 173 x 40 x 8 mm
Factory colour Graphite grey (RAL 7024)
Height 8mm
Length 173mm
Material Aluminium
Misc Attribute BA WL 17 7024
Width 40mm

Reviews

Be the first to submit a review

Trustpilot