BOPLA 00500205 BA WL 13 Wall fittings 130x40x8mm Aluminium grey 2pcs

Image Representative of Range

BOPLA 00500205 BA WL 13 Wall fittings 130x40x8mm Aluminium grey 2pcs

MPN
00500205
Brand
BOPLA
EAN-13
4049505617630
Order Code
01-6503
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £16.75 £16.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the BA WL 13 7035 wall fittings, made from aluminium with dimensions of 130 x 40 x 8 mm in a graphite grey finish (RAL 7024). These fittings are ideal for securely mounting enclosures to walls and include two pieces per pack. Common applications include use in electrical and electronic equipment installations where sturdy and attractive wall attachment is required.
Type Wall fittings
Dim (L x W x H) 130 x 40 x 8 mm
Factory colour Graphite grey (RAL 7024)
Height 8mm
Length 130mm
Material Aluminium
Misc Attribute BA WL 13 7035
Width 40mm

Reviews

Be the first to submit a review

Trustpilot