BOPLA 00163124 BA-S Casing Aluminium Graphite Grey RAL 7024

Order Code:

01-6484

Brand: BOPLA MPN: 00163124 EAN-13: 4058545338153
Qty Was Unit Price (Ex VAT)
1+ £34.73 £33.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The BOPLA industrial-grade casing, model number 00163124, is crafted from aluminium and finished in graphite grey (RAL 7024). This durable casing is ideal for protecting sensitive electronic components in demanding industrial environments. Its robust design ensures reliability and longevity for various applications.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 159mm
Enclosure Height 60mm
Enclosure Width 86mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 159 x 86 x 60 mm
Inside height 51.5mm
Inside Width 77.5mm
Internal depth 115.5mm
Misc Attribute BA-S 140806 F Bocube Alu Gehäuse 7024

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot