BOPLA 00126334 BA 281709 Casing Aluminium graphite grey RAL 7024

Image Representative of Range

BOPLA 00126334 BA 281709 Casing Aluminium graphite grey RAL 7024

MPN
00126334
Brand
BOPLA
EAN-13
4049505306794
Order Code
01-6481
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £107.88 £106.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BOPLA's BA 281709 F-7024 is an industrial-grade aluminium casing in graphite grey (RAL 7024). It is a robust metal enclosure suitable for wall mounting, touch screens, and display applications. This diecast casing is ideal for use as a terminal housing or junction box in various industrial settings.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 299mm
Enclosure Height 90mm
Enclosure Width 173mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 299 x 173 x 90 mm
Inside height 81.5mm
Inside Width 163.5mm
Internal depth 254.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 281709 F-7024

Reviews

Be the first to submit a review

Trustpilot