BOPLA 00125225 BA 241306 Casing Aluminium grey-white RAL 7035

Image Representative of Range

BOPLA 00125225 BA 241306 Casing Aluminium grey-white RAL 7035

MPN
00125225
Brand
BOPLA
EAN-13
4049505306893
Order Code
01-6478
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £74.03 £73.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA BA 241306 F-7035 is an industrial-grade aluminium casing in grey-white, RAL 7035. Manufactured by BOPLA, this diecast enclosure is suitable for touch screens, terminal housing, and junction box applications. Ideal for wall mounting, it's designed for use as a durable display or metal enclosure in various industrial settings.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 259mm
Enclosure Height 60mm
Enclosure Width 128mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 259 x 128 x 60 mm
Inside height 51.5mm
Inside Width 119.5mm
Internal depth 215.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 241306 F-7035

Reviews

Be the first to submit a review

Trustpilot