Christmas Opening Hours and Delivery Dates here
BOPLA 00124125 BA 180806-F-7035 Aluminium Casing Grey-white RAL 7035

BOPLA 00124125 BA 180806-F-7035 Aluminium Casing Grey-white RAL 7035

Order Code:

01-6475

Brand: BOPLA MPN: 00124125 EAN-13: 4049505306930

Discontinued


The BOPLA aluminium casing in grey-white (RAL 7035) is an industrial-grade enclosure. It features a durable diecast design, suitable for use as a terminal or wall-mounted display housing. Typically applied in touch screen and junction box setups, it provides robust protection for various electronic components.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 199mm
Enclosure Height 60mm
Enclosure Width 86mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 199 x 86 x 60 mm
Inside height 51.5mm
Inside Width 77.5mm
Internal depth 155.5mm
Misc Attribute BA 180806-F-7035

Trustpilot