BOPLA 00123125 BA 140806 Industrial Aluminium Casing grey-white 1pc

Image Representative of Range

BOPLA 00123125 BA 140806 Industrial Aluminium Casing grey-white 1pc

MPN
00123125
Brand
BOPLA
EAN-13
4049505307012
Order Code
01-6470
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £39.25 £38.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA's BA 140806 F-7035 is an industrial-grade aluminium casing, finished in grey-white (RAL 7035). The durable metal enclosure is ideal for applications requiring touch screen and wall-mounted displays. It is commonly used as a junction box or terminal housing in various industrial settings.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 159mm
Enclosure Height 60mm
Enclosure Width 86mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 159 x 86 x 60 mm
Inside height 51.5mm
Inside Width 77.5mm
Internal depth 115.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 140806 F-7035

Reviews

Be the first to submit a review

Trustpilot