BOPLA 00122124 BA Casing Aluminium graphite grey RAL 7024

Image Representative of Range

BOPLA 00122124 BA Casing Aluminium graphite grey RAL 7024

MPN
00122124
Brand
BOPLA
EAN-13
4049505307074
Order Code
01-6468
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £34.75 £34.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA BA 100806 F-7024 industrial-grade casing is made of aluminium with a graphite grey finish (RAL 7024). It is a robust metal enclosure designed for housing displays and terminals. Typical applications include use as a junction box, wall-mounted terminal, or display enclosure.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 121mm
Enclosure Height 60mm
Enclosure Width 86mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 121 x 86 x 60 mm
Inside height 51.5mm
Inside Width 77.5mm
Internal depth 77.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 100806 F-7024

Reviews

Be the first to submit a review

Trustpilot