BOPLA 00116334 BA Industrial Aluminium Casing graphite grey

Image Representative of Range

BOPLA 00116334 BA Industrial Aluminium Casing graphite grey

MPN
00116334
Brand
BOPLA
EAN-13
4049505307111
Order Code
01-6466
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £107.88 £106.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The BOPLA industrial-grade casing is an aluminium enclosure in graphite grey (RAL 7024). It serves as a robust solution for housing touch screens, terminals, and wall-mounted displays. This diecast enclosure is suitable for use in industrial settings, offering protection and durability.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 299mm
Enclosure Height 90mm
Enclosure Width 173mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 299 x 173 x 90 mm
Inside height 83.5mm
Inside Width 163.5mm
Internal depth 254.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 281709-7024

Reviews

Be the first to submit a review

Trustpilot