BOPLA 00116325 BA 281706 Casing Aluminium Grey-white RAL 7035 1pc

Image Representative of Range

BOPLA 00116325 BA 281706 Casing Aluminium Grey-white RAL 7035 1pc

MPN
00116325
Brand
BOPLA
EAN-13
4049505307135
Order Code
01-6465
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £100.34 £99.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA BA 281706 7035 is an industrial-grade aluminium casing in a grey-white colour (RAL 7035). This robust enclosure is ideal for use as a terminal housing, junction box, or display housing. Suitable for applications requiring a durable, wall-mounted enclosure such as touch screen displays.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 299mm
Enclosure Height 60mm
Enclosure Width 173mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 299 x 173 x 60 mm
Inside height 53.5mm
Inside Width 164.5mm
Internal depth 255.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 281706 7035

Reviews

Be the first to submit a review

Trustpilot