BOPLA 00116324 BA 281706-7024 Industrial Aluminium Casing graphite grey

Image Representative of Range

BOPLA 00116324 BA 281706-7024 Industrial Aluminium Casing graphite grey

MPN
00116324
Brand
BOPLA
EAN-13
4049505307159
Order Code
01-6464
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £100.34 £99.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The industrial-grade casing, manufactured by BOPLA, is an aluminium enclosure finished in graphite grey (RAL 7024). This robust, diecast enclosure is designed for use as a terminal or display housing and is suitable for wall-mounted applications. It is ideal for protecting sensitive electronic components in industrial environments.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 299mm
Enclosure Height 60mm
Enclosure Width 173mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 299 x 173 x 60 mm
Inside height 53.5mm
Inside Width 164.5mm
Internal depth 255.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 281706-7024

Reviews

Be the first to submit a review

Trustpilot