BOPLA 00115235 BA 241309 Industrial Casing Aluminium grey-white RAL 7035

Image Representative of Range

BOPLA 00115235 BA 241309 Industrial Casing Aluminium grey-white RAL 7035

MPN
00115235
Brand
BOPLA
EAN-13
4049505307173
Order Code
01-6463
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £81.88 £81.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA industrial-grade casing is an aluminium enclosure in grey-white (RAL 7035) designed for durability and protection. It is commonly used as a wall-mounted enclosure, junction box, or display case for touch screens. With a robust design, it suits applications in industrial and electronic environments.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 259mm
Enclosure Height 90mm
Enclosure Width 128mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 259 x 128 x 90 mm
Inside height 83.5mm
Inside Width 118.5mm
Internal depth 214.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 241309 7035

Reviews

Be the first to submit a review

Trustpilot