BOPLA 00115225 BA 241306 Industrial Aluminium Casing Grey-white RAL 7035

Image Representative of Range

BOPLA 00115225 BA 241306 Industrial Aluminium Casing Grey-white RAL 7035

MPN
00115225
Brand
BOPLA
EAN-13
4049505307210
Order Code
01-6461
Country of Origin
India
View Full Product Range (24)

Discontinued


BOPLA manufactures the BA 241306 7035 industrial-grade casing, crafted from durable aluminium in a grey-white (RAL 7035) finish. This diecast aluminium enclosure is ideal for touchscreens, terminal housings, and display applications. It serves well in environments requiring robust protection for electronic components, such as wall-mounted enclosures or junction boxes.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 259mm
Enclosure Height 60mm
Enclosure Width 128mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 259 x 128 x 60 mm
Inside height 53.5mm
Inside Width 119.5mm
Internal depth 215.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 241306 7035

Trustpilot