BOPLA 00114124 BA Casing Aluminium Graphite Grey RAL 7024 1pc

Image Representative of Range

BOPLA 00114124 BA Casing Aluminium Graphite Grey RAL 7024 1pc

MPN
00114124
Brand
BOPLA
EAN-13
4049505307272
Order Code
01-6460
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £43.78 £43.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA industrial-grade casing, model BA 180806-7024, is an aluminium enclosure in graphite grey (RAL 7024). This diecast enclosure serves as a robust terminal or display housing, ideal for wall-mounted and junction box applications. Its durable construction is suitable for protecting touch screen and electronic components in industrial environments.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 199mm
Enclosure Height 60mm
Enclosure Width 86mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 199 x 86 x 60 mm
Inside height 53.5mm
Inside Width 77.5mm
Internal depth 155.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 180806-7024

Reviews

Be the first to submit a review

Trustpilot