BOPLA 00113235 BA Casing Aluminium Grey-white RAL 7035 1pc

Image Representative of Range

BOPLA 00113235 BA Casing Aluminium Grey-white RAL 7035 1pc

MPN
00113235
Brand
BOPLA
EAN-13
4049505307296
Order Code
01-6459
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £60.78 £60.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA industrial-grade casing is made from durable aluminium and comes in a grey-white (RAL 7035) finish. This enclosure is ideal for use as a touch housing, terminal housing, or wall-mounted enclosure. It is typically used for protecting sensitive electronics in industrial and commercial applications.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 159mm
Enclosure Height 90mm
Enclosure Width 128mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 159 x 128 x 90 mm
Inside height 83.5mm
Inside Width 118.5mm
Internal depth 114.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 141309 7035

Reviews

Be the first to submit a review

Trustpilot