BOPLA 00113225 Bocube Industrial-grade Casing Aluminium IP69 grey-white

MPN
00113225
Brand
BOPLA
EAN-13
4058545263103
Order Code
01-6458
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £61.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA Bocube Alu BA 141306, model 00113225, is an industrial-grade aluminium casing in grey-white (RAL 7035). The robust construction offers reliable protection for electrical and electronic components. Ideal for use in demanding industrial environments, it ensures durability and safety.
Type Industrial-grade casing
Material Aluminium
Enclosure Height 128mm
Enclosure Width 159mm
Colour Grey-white (RAL 7035)
Depth 60mm
Dimensions (W x H x D) 159 x 128 x 60 mm
Inside height 53.5mm
Inside Width 118.5mm
Internal depth 114.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute Bocube Alu BA 141306

Reviews

Be the first to submit a review

Trustpilot