BOPLA 00113124 BA 140806-7024 Industrial Aluminium Casing grey

Image Representative of Range

BOPLA 00113124 BA 140806-7024 Industrial Aluminium Casing grey

MPN
00113124
Brand
BOPLA
EAN-13
4049505307357
Order Code
01-6457
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £39.25 £38.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the BA 140806-7024 aluminium casing in a graphite grey (RAL 7024) finish. This industrial-grade enclosure is ideal for protecting electronic components and is often used as a touch housing, terminal housing, or wall-mounted enclosure. Its robust die-cast construction makes it suitable for demanding environments, serving as an effective junction box or display case.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 159mm
Enclosure Height 60mm
Enclosure Width 86mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 159 x 86 x 60 mm
Inside height 53.5mm
Inside Width 77.5mm
Internal depth 115.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 140806-7024

Reviews

Be the first to submit a review

Trustpilot