BOPLA 00112124 BA 100806-7024 Aluminium Casing graphite grey 1pc

Image Representative of Range

BOPLA 00112124 BA 100806-7024 Aluminium Casing graphite grey 1pc

MPN
00112124
Brand
BOPLA
EAN-13
4049505307395
Order Code
01-6455
Country of Origin
India
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £34.75 £34.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by BOPLA, the BA 100806-7024 is an industrial-grade casing made from aluminium. It features a sleek graphite grey (RAL 7024) finish suitable for various industrial environments. This durable casing is typically used to protect electronic components in harsh conditions.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 121mm
Enclosure Height 60mm
Enclosure Width 86mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 121 x 86 x 60 mm
Inside height 53.5mm
Inside Width 77.5mm
Internal depth 77.5mm
IP Rating IP66, IP68, IP69, IK07, IK08
Misc Attribute BA 100806-7024

Reviews

Be the first to submit a review

Trustpilot