Boompods ZTAWHT 2489555 Speakers White wireless portable sound system

Order Code:

18-7202

Brand: Boompods MPN: ZTAWHT EAN-13: 5081304398463
Qty Unit Price (Ex VAT)
1+ £28.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 03/05/2026

Boompods ZTAWHT 2489555, also known as the Zero Talk, is a white, wireless portable Bluetooth speaker designed to deliver high-quality audio in a compact form factor. It features advanced Bluetooth technology, ensuring seamless connectivity with a variety of devices, thus promoting versatility in both residential and light commercial applications where a portable yet efficient sound system is required. The speaker's ergonomic design and robust construction are engineered to meet the demands of modern users, providing a reliable solution for environments such as outdoor gatherings, small conference settings, and personal entertainment spaces. With its emphasis on portability and sound clarity, the Boompods ZTAWHT 2489555 is engineered to enhance the acoustic experience without the need for complicated setups or wired connections.
Type Bluetooth speaker
Power - Rated 3W
Bluetooth Version 5.0
Charging Capacity (max.) 5W
Charging Capacity (min.) 2.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour White
Dimensions (W x H x D) 45 x 35 x 45 mm
Height 35mm
Max. battery life 5h
Power supply USB (cable included)
Size 45mm
Transfer Type Bluetooth®
Weight 36g
Width 45mm
Wireless charging No

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot