Boneco S250 evaporator Humidifier: Safe Hygienic Air Easy Clean Swiss Quality

MPN
S250
Brand
Boneco
EAN-13
7611408016154
Order Code
08-6323
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £166.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Boneco Verdampfer S250 is a high-quality air humidifier designed for effective indoor climate control. This heater humidifier combo is ideal for maintaining optimal humidity levels in homes or offices. Boneco offers reliable performance and user-friendly features in a compact design.
Type Humidifier
Dimensions (L x W x H) 316 x 172 x 281 mm
Height 281mm
Length 316mm
Power 285W
Suitable for rooms up to 50m²
Tank volume 3l
Voltage 230V
Weight 2800g
Width 172mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot