Bondline TYA4P3 ESD Letter Trays (Pack of 3)

MPN
TYA4P3
Brand
Bondline
Order Code
87-2230
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £28.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/08/2026

ESD Letter Trays for use in the office or within an Electrostatic Protected Area (EPA), designed to provide storage for documents while preventing the build-up of static charges and protect static sensitive components. Made from anti-static raw material, non-coating surface, making it ESD permanent. Suitable for storing A4, A5 and A6 sized documents. Great for keeping workstations and desks tidy. Supplied with 3 stackable trays.
  • Stackable Letter Trays
  • Colour: Black
  • Suitable for storing A4 size documents (and A5, A6 sized documents)
  • Material: ESD PP (Polypropylene)
  • Suitable for EPAs
  • Surface resistance: 105-109 Ω cm
  • Conforms to BS EN-61430-5, IEC-61340-5-1 Standard
  • RoHS and REACH compliant
  • CE approved
  • Pack Qty: 3
Type ESD Letter Tray
Colour Black
Material ESD Polypropylene
Quantity 3
Size A4
Stackable Letter Trays

Reviews

Be the first to submit a review

Trustpilot