Bolle Safety BAXPSF BAXTER PLATINUM® Safety Glasses - Smoke

MPN
BAXPSF
Brand
Bolle Safety
EAN-13
3660740007751
Order Code
95-2871
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Bollé Safety BAXTER Safety Glasses provide the comfort of a safety spectacle with the fit and seal of a goggle. They have an interchangeable foam seal which gives added brow and cheek protection and a fully adjustable strap that can also be removed if required.

The glasses are fitted with optical class 1 polycarbonate lenses that have a PLATINUM® double sided anti-scratch and anti-fog coating. With a wrap around base 8 curve for a fantastic field of view and side ventilation and straight sports temples.

Conforms to EN166 1BT KN.

These Bollé Safety BAXTER Safety Glasses have smoke colour lenses. They are approved for permanent wear and certified with perfect optical quality. Designed and used for protection against UVA/UVB and solar radiation, 99.9% UVA/UVB protection.

Specification

Lens Type: Smoke, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN1661F/EN172 Solar 5-3,1.
Frame Conforms to: EN166FT.


Type Safety Glasses

Reviews

Be the first to submit a review

Trustpilot