BOA 17901/RTR382 Rotary Thread Rescue RTR1

MPN
17901/RTR382
Brand
BOA
EAN-13
6526289179014
Order Code
95-2857
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Boa Rotary Thread Rescue is the world’s first rotary thread repair tool. This tool replaces the need for kits of Taps, Dies and Thread files. The RTR is universal, fitting internal and external threads both metric and imperial. Suitable for use on all materials including plastics. The patented self-aligning profile easily enables re-dressing of damaged threads. Use with standard drills, die grinders or rotary-tools. The precision balanced diamond head is ultra-long lasting. Ideal for use on anything with a thread, the RTR1 is great for DIY uses including bicycles, auto, motorbikes etc., anything with a thread around the home or garage.

Specification: Head Diameter: 9.5mm (3/8in)
Arbor Diameter: 3.2mm (1/8in)
Length: 50mm (2in)


Type Thread rescue

Reviews

Be the first to submit a review

Trustpilot