BMI 963050030 Stainless Steel Rule 0.5m Black Graduations Chemical Resistant

Image Representative of Range

BMI 963050030 Stainless Steel Rule 0.5m Black Graduations Chemical Resistant

MPN
963050030
Brand
BMI
EAN-13
4007368043669
Order Code
11-5084
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.25 £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The BMI 963050030 Rule is a stainless steel measuring tool created by BMI. It is 0.5 metres long, designed for durability and precision. This rule is commonly used in construction and engineering for accurate measurements.
Type Lineal
Length 500mm
Accuracy EC precision classification II
Calibrated to Manufacturer's standards (no certificate)
Cross Section 18 x 5mm
Dim (L x W x H) 500 x 18 x 0.5 mm
Factory colour Silver
Height 0.5mm
Material Stainless steel
Max. reading range 0.5m
Resolution Graudations 1/2 mm - 1/1mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot