BMI 96301520-EGI Rule 150mm Stainless Steel Non-Corrosive Abrasion-Resistant

Image Representative of Range

BMI 96301520-EGI Rule 150mm Stainless Steel Non-Corrosive Abrasion-Resistant

MPN
96301520-EGI
Brand
BMI
EAN-13
4007368120315
Order Code
11-5083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The BMI 96301520-EGI Rule features a 150 mm length and is made from non-corrosive stainless steel. This precision measuring tool is ideal for workshop settings and drafting applications. Its robust construction ensures durability and long-term accuracy.
Type Rule
Length 150mm
Accuracy EC accuracy class I
Calibrated to Manufacturer's standards (no certificate)
Cross Section 18 x 5mm
Dim (W x H) 18 mm x 0.5 mm
Height 0.5mm
Material Stainless steel (non-corrosive)
Max. reading range 150mm
Units of measurement mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot