BMI 962030030 Rule 0.3m Stainless Steel Black Graduations Chemical Resistant

Image Representative of Range

BMI 962030030 Rule 0.3m Stainless Steel Black Graduations Chemical Resistant

MPN
962030030
Brand
BMI
EAN-13
4007368043904
Order Code
11-5082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £3.05
50+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

The BMI 962030030 Rule is made of stainless steel. It measures 0.3 metres, ensuring durability and precision. This rule is typically used in professional settings such as engineering or drafting for accurate measurements.
Type Lineal
Length 300mm
Accuracy EC precision classification II
Calibrated to Manufacturer's standards (no certificate)
Cross Section 13 x 0.5 mmmm
Dim (L x W x H) 300 x 13 x 0.5 mm
Factory colour Silver
Height 0.5mm
Material Stainless steel
Max. reading range 0.3m
Resolution Graudations 1/2 mm - 1/1mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot