BMI 696050P Alu Spirit Level 50cm 0.5mm/m Accurate Tool

MPN
696050P
Brand
BMI
EAN-13
4007368117643
Order Code
08-6284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BMI 696050P Alu spirit level is manufactured by BMI and is 50 cm in length with an accuracy of 0.5 mm/m. It's designed for precise measurements, making it ideal for construction, carpentry, and DIY projects. The aluminium build ensures durability and lightweight handling.
Type Alu spirit level
Length 50cm
Dimensions (L x W x H) 50 x 2.4 x 5.5 cm
Height 5.5cm
Level accuracy 0.5mm/m
Material Aluminium
Material properties powder-coated
Width 2.4cm

Reviews

Be the first to submit a review

Trustpilot