BlueSpot Tools 32052 HSS 1/4in Hex Shank Step Drill 4-22mm

MPN
32052
EAN-13
5028734320527
Order Code
97-6994
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.44
10+ £4.58
50+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The BlueSpot Tools HSS 1/4in Hex Shank Step Drill is ideal for precision drilling in aluminium, brass, copper, plastic, steel and wood. Drills holes in 2mm increments from 4 - 22mm. Manufactured from high speed steel for increased durability and cutting power. Titanium coated to reduce friction and heat. 2mm step increments. The hex shank enables the step drill to be quickly fitted to any 1/4in power bit adaptor.


Type Step drill bit
Diameter Range 4 to 22mm

Reviews

Be the first to submit a review

Trustpilot