BlueSpot Tools 19642 Sanding Flap Disc Set 3 Piece 115mm (4.1/2in)

MPN
19642
EAN-13
5028734196429
Order Code
95-2780
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Blue Spot Sanding Flap Discs are suitable for efficient stripping and sanding of metal and wood surfaces. They are ideal for finishing.

This 3 piece set includes the following:
40 Grit, 60 Grit and 120 Grit.

Each sanding flap disc has the following specifications:
Diameter: 115mm.
Bore size: 22.2mm.
Max speed: 13,300/min, 80m/s.


Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 3
Grit 60

Reviews

Be the first to submit a review

Trustpilot