BlueSpot Tools 19000 HCS Reciprocating Saw Blade 240mm x 5 TPI Pack of 5

MPN
19000
EAN-13
5028734190007
Order Code
97-6965
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The BlueSpot HCS Reciprocating Saw Blades are manufactured from high carbon steel (SK5) for increased strength and durability. Designed for exceptional cutting performance for cutting wood and branches. 5 TPI blade design is perfect for fast coarse cuts.

For use with a reciprocating saw with a 1/2in universal shank. Similar to S1531L blades.

Specifications:

Blade Length: 240mm.
TPI: 5.
Cutting Capacity: 190mm.


Reviews

Be the first to submit a review

Trustpilot