BlueSpot Tools 15308 Jumbo Hex Key Set of 6 Metric (8-19mm)

MPN
15308
EAN-13
5028734153088
Order Code
95-2732
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £24.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BlueSpot Jumbo Hex Keys are manufactured from heat treated steel with a blackened oxide coating to protect against corrosion. The precise and chamfered ends fit smoothly into fastener heads to reduce wear. The long arm hex keys allow for increased reach and torque and are ideal for use in automotive environments.

The set is supplied in a carrier which holds each key securely in a marked slot for rapid identification. The outer plastic case has a handle for easy storage and transportation.

Contains the following sizes: 8, 10, 12, 14, 17 & 19mm


Type Hex Key

Reviews

Be the first to submit a review

Trustpilot