Yeti Nano is a premium USB microphone designed for broadcast-quality podcasting, YouTube productions, game streaming, Skype calls, and voice over work. Inspired by the #1-selling Blue Yeti microphone, Yeti Nano features 24-bit sound quality, a compact design, and plug ’n play operation for instant streaming with your Mac or PC. The premium finish looks great on camera and on any desktop. With a no-latency headphone output and controls for headphone volume, mic mute, and pickup pattern, Yeti Nano is the essential mic for today’s broadcasters.
- Yeti Nano features two custom microphone capsules tuned to give your voice and audios exceptional presence and detail, for pro recordings and streamings with legendary Blue broadcast sound quality
- Elevate your podcasting, video or game streaming to the professional level with the compact Yeti Nano, providing the production value you deserve so you’ll be heard loud and clear every time
- This USB microphone has dual pick-up patterns
- cardioid for optimal direct mic recording and streaming, and omnidirectional for creating room-like conferencing or podcasting with more voices
- With a small footprint but big sound, the multi-purpose Yeti Nano has an all-new aesthetic that fits on any desktop and looks great on video
- easily adjustable built-in metal stand to position the mic
- This pro microphone features no-latency monitoring and onboard headphone output, volume control and mic mute, so you can hear and manage your voice recording in real-time, ensuring unrivalled sound
- Plug n Play on Mac and PC– Instantly start recording and streaming on Mac or PC.