High quality encapsulated toroidal 15VA transformer with dual 25V secondary voltage from Blore Bowron. These transformers have a robust construction with a centre hole fixing and flying lead connections. The flying leads exit through the side of the unit instead of the bottom like many of the encapsulated toroidals available. This makes access much easier when the transformer is mounted. The transformers feature a single 230V AC 50/60Hz primary winding that can be connected in series, parallel or centre tap enabling a wide choice of voltage and current combinations to be selected.
- Flash tested at 4000V rms
- Fully encapsulated to UL 94V-0
- Low level of radiated magnetic field
- Operating frequency 50/60Hz
- Flying leads 150mm long - stripped 5mm
- Maximum ambient temperature +40°C
- Meets all requirements of class A (105°C)
- Maximum ambient operating temperature 40°C
- Manufactured in accordance with EN60742, EN60065 and EN60950
- UL recognised to UL 1411 file E115159
- Mounting screw not supplied
- Secondary current 0.3A
- Dimensions 63mm Ø x 25mm high
- Manufacturer's part TEO1525
Important – Under no circumstances should both ends of the metal fixing bolt be allowed simultaneously to come into contact with the metal chassis or framework. This will cause a 'shorted turn' resulting in permanent damage.
| Primary Voltage |
230V |
| Secondary Voltage |
2 x 25V |
| Power Rating |
15VA |
| Dimension |
63mm x 25mm high |
| Dimensions |
63mm x 25mm high |
| Encapsulated |
Yes |
| Mounting Type |
Toroidal |
| Secondary current |
0.3a |
| Weight |
0.36kg |