Blore Bowron M1017 Encapsulated Transformer 230V 1.5VA 24V

Blore Bowron M1017 Encapsulated Transformer 230V 1.5VA 24V

Order Code:

88-3602

Brand: Blore Bowron MPN: M1017

Discontinued


High quality PCB mounting encapsulated mains transformer from Blore Bowron with 230V primary winding and single 24V secondary winding. Certified, designed and tested to meet the requirements of EN61558/VDE0570/ ENEC10/CSA/UL.
  • Split bobbin construction
  • Vacuum encapsulation
  • 1.5VA power rating
  • 5mm pitch
  • 4.5mm long pin,
  • Dimensions 27.5 x 32.5 x 24mm
  • Manufacturer's part M1017
Primary Voltages 230V
Secondary Voltages 24V
Power Rating 1.5VA

Trustpilot