Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Blore Bowron A4045 Chassis Transformer 230V 6VA 15V+15V
Image Representative of Range

Blore Bowron A4045 Chassis Transformer 230V 6VA 15V+15V

Order Code:  

88-5306

  Copy to clipboard
Brand: Blore Bowron  Copy to clipboard MPN: A4045  Copy to clipboard
  • Quickly find another product in this range by Secondary Voltage:

 Report an error
Qty Unit Price (Ex VAT)
1+ £10.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 10/05/2024

High-quality British-made chassis mount single primary winding 230V 6VA transformer from Blore Bowron, producing 2x15V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • Designed, manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant material to UL 94V-0
  • Fitted with solder tags
  • U clamp fixing
  • Terminal shroud (not included) available as a separate item
  • Manufacturer's part A4045
Primary Voltage 230V
Secondary Voltage 2 x 15V
Power 6VA
Weight 0.17kg
Length 45mm
Width 35.5mm
Height 37.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review