Christmas Opening Hours and Delivery Dates here

Blore Bowron A4044 Chassis Transformer 230V 6VA 12V+12V

Order Code:

88-5304

Brand: Blore Bowron MPN: A4044

Discontinued


High-quality British-made chassis mount single primary winding 230V 6VA transformer from Blore Bowron, producing 2x12V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • Designed, manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant material to UL 94V-0
  • Fitted with solder tags
  • U clamp fixing
  • Terminal shroud (not included) available as a separate item
  • Manufacturer's part A4044
Primary Voltages 230V
Secondary Voltages 2 x 12V
Power Rating 6VA
Height 37.5mm
Length 45mm
Width 35.5mm

Trustpilot