Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Blore Bowron A2095 Chassis Transformer 230V 100VA 15V+15V

Blore Bowron A2095 Chassis Transformer 230V 100VA 15V+15V

Order Code:  

88-3458

  Copy to clipboard
Brand: Blore Bowron  Copy to clipboard MPN: A2095  Copy to clipboard
 Report an error

Discontinued

High-quality British-made chassis mount single primary winding 230V 100VA transformer from Blore Bowron, producing 2x15V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 230V primary voltage
  • 100VA power rating
  • 2x15V secondary voltage
  • 10% regulation
  • 57mm fixing centres
  • 89mm long, 65mm wide, 75mm high
  • Weight 1.55kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • Fitted with universal multi-hole end frames
  • Manufacturer's part A2095

Primary Voltage 230V
Secondary Voltage 2 x 15V
Power 100VA
Weight 1.55kg
Length 89mm
Width 65mm
Height 75mm

Reviews


Be the first to submit a review