Block VCM PCB Mount Single Output Transformers

Block Brand: Block

Block VCM PCB Mount Single Output Transformers are ideal for adjustment of voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. Suitable for creating SELV and PELV circuits because of the limit on the output voltage.

Safety transformer according to IEC 61558-2-6, EN 61558-2-6, VDE 0570 Part 2-6.

  • Minimum size at high output
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)
Description Image Product Buy Pricing (Ex VAT) Power Rating Secondary Voltages Weight Type Primary Voltages Number of Outputs
Block VCM 16/1/12 - PCB Mount Transformer 16VA 12V 1.33A
Block VCM 16/1/12 - PCB Mount Transformer 16VA 12V 1.33A
Extended range
Order code: 51-5614
MPN: VCM 16/1/12

Back order - 9 availableBack-order availability date - 03/12/2026
1+ £10.24
5+ £9.86
10+ £9.48
Price per unit Ex VAT
16VA 12V 0.42kg PCB mount transformer 230V 1
Block VCM 36/1/18 - PCB Mount Transformer 36VA 18V 2A
Block VCM 36/1/18 - PCB Mount Transformer 36VA 18V 2A
Extended range
Order code: 51-5595
MPN: VCM 36/1/18

Back order - 9 availableBack-order availability date - 03/12/2026
1+ £29.08
10+ £26.67
Price per unit Ex VAT
36VA 18V 0.75kg PCB mount transformer 230V 1

Trustpilot