Block VCM 50/2/6 - PCB Mount Transformer 50VA 2x6V 2 x 4.16A

MPN
VCM 50/2/6
Brand
Block
EAN-13
4016138538816
Order Code
51-5634
View Full Product Range (37)

Discontinued


The Block VCM PCB Mount Transformer 50VA, 2 x 6V, 2 x 4.16A is ideal for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. Suitable for creating SELV and PELV circuits because of the limit on the output voltage.

Designed with excellent size to power ratio with mounting tabs on side of housing, this high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VCM Double voltage
Connection assignment primary: Pin 1-2
Connection assignment secondary 1: Pin 4-3
Connection assigment secondary 2: Pin 6-5


  • 230V to 2 x 6V
  • Minimum size at high output
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)

    For more technical data on Block's VCM 50/2/6 PCB transformer, please see its datasheet under 'downloadable documents'.
    Type PCB mount transformer
    Primary Voltages 230V
    Power Rating 50VA
    Number of Outputs 2
    Secondary Voltages 2 x 6V
    Weight 0.99kg

    Trustpilot