Block VCM 50/1/12 - PCB Mount Transformer 50VA 12V 4.16A

MPN
VCM 50/1/12
Brand
Block
EAN-13
4016138537574
Order Code
51-5601
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £36.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Block VCM PCB Mount Transformer 50VA 12V 4.16A is ideal for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. Suitable for creating SELV and PELV circuits because of the limit on the output voltage.

Designed with excellent size to power ratio with mounting tabs on side of housing, this high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

Primary pin assignment: Pin 1 – 2
Secondary pin assignment: Pin 5 - 4

  • 230V to 12V
  • Minimum size at high output
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)

For more technical data on Block's VCM 50/1/12 PCB transformer, please see its datasheet under 'downloadable documents'.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 50VA
Number of Outputs 1
Secondary Voltages 12V
Weight 0.99kg

Reviews

Be the first to submit a review

Trustpilot